Filter Your Search
1 - 10 of 783 results
|
HYB18T1G400CFL-2.5
Qimonda AG
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 4 | 256MX4 | 1.8 V | 400 ps | 400 MHz | 8192 | MULTI BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 212 µA | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B60 | Not Qualified | 85 °C | 60 | PLASTIC/EPOXY | TFBGA | BGA60,9X11,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 9 mm | QIMONDA AG | BGA | TFBGA, BGA60,9X11,32 | 60 | unknown | EAR99 | 8542.32.00.32 | ||||||
|
HYB18T512800AF-3
Infineon Technologies AG
|
Check for Price | Yes | Transferred | 536.8709 Mbit | 8 | 64MX8 | 1.8 V | 450 ps | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B60 | Not Qualified | e1 | 85 °C | 60 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10.5 mm | 10 mm | INFINEON TECHNOLOGIES AG | BGA | TFBGA, | 60 | compliant | EAR99 | 8542.32.00.28 | ||||||||||||
|
HYB18T512400AC-3.7
Infineon Technologies AG
|
Check for Price | No | Obsolete | 536.8709 Mbit | 4 | 128MX4 | 1.8 V | 500 ps | 267 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 4 mA | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B60 | Not Qualified | e0 | 95 °C | 60 | PLASTIC/EPOXY | TFBGA | BGA60,9X11,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 10.5 mm | 10 mm | INFINEON TECHNOLOGIES AG | BGA | PLASTIC, TFBGA-60 | 60 | not_compliant | EAR99 | 8542.32.00.28 | ||||
|
HYB18T512160CF-3
Qimonda AG
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 1.8 V | 450 ps | 333 MHz | 8192 | DDR2 DRAM | COMMON | 4,8 | 32000000 | 33.5544 M | 3-STATE | 4,8 | 9 mA | 205 µA | CMOS | OTHER | R-PBGA-B84 | Not Qualified | 95 °C | 84 | PLASTIC/EPOXY | FBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | QIMONDA AG | FBGA, BGA84,9X15,32 | unknown | EAR99 | 8542.32.00.28 | ||||||||||||||||||
|
HYB18TC1G160CF-1.9
Qimonda AG
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 16 | 64MX16 | 1.8 V | 350 ps | 533 MHz | 8192 | MULTI BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 4 mA | 225 µA | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B84 | Not Qualified | 95 °C | 84 | PLASTIC/EPOXY | TFBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 13.5 mm | 10 mm | QIMONDA AG | BGA | TFBGA, BGA84,9X15,32 | 84 | unknown | EAR99 | 8542.32.00.32 | |||||
|
HYB18M512160BF-7.5
Qimonda AG
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 1.8 V | 6.5 ns | 133 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8,16 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8,16 | 700 µA | 75 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | S-PBGA-B60 | Not Qualified | 3 | 70 °C | 60 | PLASTIC/EPOXY | FBGA | BGA60,9X10,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 10.5 mm | 10.5 mm | QIMONDA AG | BGA | FBGA, BGA60,9X10,32 | 60 | unknown | EAR99 | 8542.32.00.28 | |||||
|
HYB18T512400BF-3S
Qimonda AG
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 4 | 128MX4 | 1.8 V | 450 ps | 333 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 7 mA | 152 µA | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B60 | Not Qualified | 3 | 95 °C | 60 | PLASTIC/EPOXY | TFBGA | BGA60,9X11,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 10.5 mm | 10 mm | QIMONDA AG | BGA | TFBGA, BGA60,9X11,32 | 60 | unknown | EAR99 | 8542.32.00.28 | ||||
|
HYB18T512400CF-3S
Qimonda AG
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 4 | 128MX4 | 1.8 V | 450 ps | 333 MHz | 8192 | DDR2 DRAM | COMMON | 4,8 | 128000000 | 134.2177 M | 3-STATE | 4,8 | 9 mA | 135 µA | CMOS | OTHER | R-PBGA-B60 | Not Qualified | 95 °C | 60 | PLASTIC/EPOXY | FBGA | BGA60,9X11,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | QIMONDA AG | FBGA, BGA60,9X11,32 | unknown | EAR99 | 8542.32.00.28 | ||||||||||||||||||
|
HYB18TC1G800AF-5
Qimonda AG
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 8 | 128MX8 | 1.8 V | 600 ps | 200 MHz | 8192 | MULTI BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 1.9 V | 1.7 V | CMOS | R-PBGA-B92 | Not Qualified | 92 | PLASTIC/EPOXY | TFBGA | BGA68,9X19,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 20 mm | 10 mm | QIMONDA AG | BGA | TFBGA, BGA68,9X19,32 | 92 | unknown | EAR99 | 8542.32.00.32 | |||||||||
|
HYB18T256400AF-25F
Qimonda AG
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 4 | 64MX4 | 1.8 V | 400 ps | 400 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 5 mA | 165 µA | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B60 | Not Qualified | 3 | 85 °C | 60 | PLASTIC/EPOXY | TFBGA | BGA60,9X11,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 10.5 mm | 10 mm | QIMONDA AG | BGA | TFBGA, BGA60,9X11,32 | 60 | unknown | EAR99 | 8542.32.00.24 |