Filter Your Search
1 - 10 of 27 results
|
HYB18T256160AF-3.7
Qimonda AG
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 500 ps | 266 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 4.5 mA | 150 µA | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B84 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 84 | PLASTIC/EPOXY | TFBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 12.5 mm | 10 mm | QIMONDA AG | BGA | TFBGA, BGA84,9X15,32 | 84 | unknown | EAR99 | 8542.32.00.24 | ||
|
HYB18T256160AFL-3.7
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 500 ps | 266 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 4 mA | 150 µA | 1.9 V | 1.7 V | CMOS | R-PBGA-B84 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 84 | PLASTIC/EPOXY | TFBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 12.5 mm | 10 mm | INFINEON TECHNOLOGIES AG | BGA | TFBGA, BGA84,9X15,32 | 84 | compliant | EAR99 | 8542.32.00.24 | |||||||
|
HYB18T256160AFL-5
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 600 ps | 200 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 4 mA | 140 µA | 1.9 V | 1.7 V | CMOS | R-PBGA-B84 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 84 | PLASTIC/EPOXY | FBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 12.5 mm | 10 mm | INFINEON TECHNOLOGIES AG | DSBGA | FBGA, BGA84,9X15,32 | 84 | compliant | EAR99 | 8542.32.00.24 | ||||||||
|
HYB18T256160AF-3
Qimonda AG
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 450 ps | 333 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 5 mA | 165 µA | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B84 | Not Qualified | 3 | 85 °C | 84 | PLASTIC/EPOXY | TFBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 12.5 mm | 10 mm | QIMONDA AG | BGA | TFBGA, BGA84,9X15,32 | 84 | unknown | EAR99 | 8542.32.00.24 | ||||||
|
HYB18T256160AF-5
Infineon Technologies AG
|
Check for Price | Yes | Transferred | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 600 ps | 200 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 4 mA | 140 µA | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B84 | Not Qualified | e1 | 85 °C | 84 | PLASTIC/EPOXY | TFBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 12.5 mm | 10 mm | INFINEON TECHNOLOGIES AG | BGA | TFBGA, BGA84,9X15,32 | 84 | compliant | EAR99 | 8542.32.00.24 | |||||
|
HYB18T256160AF-2.5
Infineon Technologies AG
|
Check for Price | Transferred | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 400 ps | FOUR BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | R-PBGA-B84 | Not Qualified | 84 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 12.5 mm | 10 mm | INFINEON TECHNOLOGIES AG | BGA | TFBGA, | 84 | unknown | EAR99 | 8542.32.00.24 | |||||||||||||||||||
|
HYB18T256160AFL-3S
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 450 ps | 333 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 4 mA | 160 µA | 1.9 V | 1.7 V | CMOS | R-PBGA-B84 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 84 | PLASTIC/EPOXY | FBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 12.5 mm | 10 mm | INFINEON TECHNOLOGIES AG | DSBGA | FBGA, BGA84,9X15,32 | 84 | unknown | EAR99 | 8542.32.00.24 | ||||||||
|
HYB18T256160AC-5
Infineon Technologies AG
|
Check for Price | No | Transferred | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 600 ps | FOUR BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B84 | Not Qualified | 95 °C | NOT SPECIFIED | NOT SPECIFIED | 84 | PLASTIC/EPOXY | FBGA | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 12.5 mm | 10 mm | INFINEON TECHNOLOGIES AG | DSBGA | FBGA, | 84 | compliant | EAR99 | 8542.32.00.24 | |||||||||||||||
|
HYB18T256160AFL-5
Qimonda AG
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 600 ps | 200 MHz | 8192 | DDR2 DRAM | COMMON | 4,8 | 16000000 | 16.7772 M | 3-STATE | 4,8 | 4.5 mA | 140 µA | CMOS | OTHER | R-PBGA-B84 | Not Qualified | 95 °C | 84 | PLASTIC/EPOXY | FBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | QIMONDA AG | FBGA, BGA84,9X15,32 | unknown | EAR99 | 8542.32.00.24 | ||||||||||||||||||||
|
HYB18T256160AFL-3
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 450 ps | 333 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 4 mA | 160 µA | 1.9 V | 1.7 V | CMOS | R-PBGA-B84 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 84 | PLASTIC/EPOXY | FBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 12.5 mm | 10 mm | INFINEON TECHNOLOGIES AG | DSBGA | FBGA, BGA84,9X15,32 | 84 | compliant | EAR99 | 8542.32.00.24 |