Filter Your Search
1 - 2 of 2 results
|
HYB18T256800AF-5
Infineon Technologies AG
|
Check for Price | Yes | Yes | Transferred | 268.4355 Mbit | 8 | 32MX8 | 1.8 V | 600 ps | 200 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 4 mA | 125 µA | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B60 | Not Qualified | e1 | 85 °C | 60 | PLASTIC/EPOXY | TFBGA | BGA60,9X11,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10.5 mm | 10 mm | INFINEON TECHNOLOGIES AG | BGA | TFBGA, BGA60,9X11,32 | 60 | compliant | EAR99 | 8542.32.00.24 | |||
|
HYB18T256800AF-5
Qimonda AG
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 1.8 V | 600 ps | 200 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 4.5 mA | 140 µA | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B60 | Not Qualified | e1 | 3 | 85 °C | 60 | PLASTIC/EPOXY | TFBGA | BGA60,9X11,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10.5 mm | 10 mm | QIMONDA AG | BGA | TFBGA, BGA60,9X11,32 | 60 | unknown | EAR99 | 8542.32.00.24 |