Filter Your Search
1 - 10 of 40 results
|
HYB18T256800AF-3.7
Qimonda AG
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 1.8 V | 500 ps | 266 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 4.5 mA | 150 µA | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B60 | Not Qualified | 3 | 85 °C | 60 | PLASTIC/EPOXY | TFBGA | BGA60,9X11,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 10.5 mm | 10 mm | QIMONDA AG | BGA | TFBGA, BGA60,9X11,32 | 60 | unknown | EAR99 | 8542.32.00.24 | |||||
|
HYB18T256800BF-2.5
Qimonda AG
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 1.8 V | 400 ps | 400 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 160 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | 3 | 70 °C | 60 | PLASTIC/EPOXY | TFBGA | BGA60,9X11,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 10.5 mm | 10 mm | QIMONDA AG | BGA | TFBGA, BGA60,9X11,32 | 60 | unknown | EAR99 | 8542.32.00.24 | ||||||
|
HYB18T256800AFL-5
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 1.8 V | 600 ps | 200 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 4 mA | 125 µA | 1.9 V | 1.7 V | CMOS | R-PBGA-B60 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 60 | PLASTIC/EPOXY | FBGA | BGA60,9X11,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 10.5 mm | 10 mm | INFINEON TECHNOLOGIES AG | DSBGA | FBGA, BGA60,9X11,32 | 60 | compliant | EAR99 | 8542.32.00.24 | |||||||
|
HYB18T256800BF-3S
Qimonda AG
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 1.8 V | 450 ps | 333 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 6 mA | 130 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | 3 | 70 °C | 60 | PLASTIC/EPOXY | TFBGA | BGA60,9X11,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 10.5 mm | 10 mm | QIMONDA AG | BGA | TFBGA, BGA60,9X11,32 | 60 | unknown | EAR99 | 8542.32.00.24 | |||||
|
HYB18T256800BC-2.5
Qimonda AG
|
Check for Price | No | No | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 1.8 V | 400 ps | 400 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 160 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | 3 | 70 °C | 60 | PLASTIC/EPOXY | TFBGA | BGA60,9X11,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 10.5 mm | 10 mm | QIMONDA AG | BGA | TFBGA, BGA60,9X11,32 | 60 | unknown | EAR99 | 8542.32.00.24 | ||||||
|
HYB18T256800AC-3S
Infineon Technologies AG
|
Check for Price | Transferred | 268.4355 Mbit | 8 | 32MX8 | 1.8 V | 450 ps | FOUR BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B60 | Not Qualified | 95 °C | 60 | PLASTIC/EPOXY | FBGA | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 10.5 mm | 10 mm | INFINEON TECHNOLOGIES AG | DSBGA | FBGA, | 60 | unknown | EAR99 | 8542.32.00.24 | ||||||||||||||||||
|
HYB18T256800AFL-3
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 1.8 V | 450 ps | 333 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 4 mA | 145 µA | 1.9 V | 1.7 V | CMOS | R-PBGA-B60 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 60 | PLASTIC/EPOXY | FBGA | BGA60,9X11,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 10.5 mm | 10 mm | INFINEON TECHNOLOGIES AG | DSBGA | FBGA, BGA60,9X11,32 | 60 | compliant | EAR99 | 8542.32.00.24 | |||||||
|
HYB18T256800AC-3.7
Infineon Technologies AG
|
Check for Price | No | No | Transferred | 268.4355 Mbit | 8 | 32MX8 | 1.8 V | 500 ps | FOUR BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B60 | Not Qualified | 95 °C | NOT SPECIFIED | NOT SPECIFIED | 60 | PLASTIC/EPOXY | FBGA | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 10.5 mm | 10 mm | INFINEON TECHNOLOGIES AG | DSBGA | FBGA, | 60 | compliant | EAR99 | 8542.32.00.24 | ||||||||||||||
|
HYB18T256800AC-3S
Qimonda AG
|
Check for Price | No | No | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 1.8 V | 450 ps | 333 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 5 mA | 138 µA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | 1 | 85 °C | -40 °C | 60 | PLASTIC/EPOXY | TFBGA | BGA60,9X11,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 10.5 mm | 10 mm | QIMONDA AG | BGA | TFBGA, BGA60,9X11,32 | 60 | unknown | EAR99 | 8542.32.00.24 | ||||
|
HYB18T256800BFL-3.7
Qimonda AG
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 1.8 V | 500 ps | 266 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 135 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | 3 | 70 °C | 60 | PLASTIC/EPOXY | TFBGA | BGA60,9X11,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 10.5 mm | 10 mm | QIMONDA AG | BGA | TFBGA, BGA60,9X11,32 | 60 | unknown | EAR99 | 8542.32.00.24 |