Filter Your Search
1 - 7 of 7 results
|
HYB18T512400BF-3S
Qimonda AG
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 4 | 128MX4 | 1.8 V | 450 ps | 333 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 7 mA | 152 µA | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B60 | Not Qualified | 3 | 95 °C | 60 | PLASTIC/EPOXY | TFBGA | BGA60,9X11,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 10.5 mm | 10 mm | QIMONDA AG | BGA | TFBGA, BGA60,9X11,32 | 60 | unknown | EAR99 | 8542.32.00.28 | ||
|
HYB18T512400BF-3S
Infineon Technologies AG
|
Check for Price | Transferred | 536.8709 Mbit | 4 | 128MX4 | 1.8 V | 450 ps | FOUR BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | R-PBGA-B60 | Not Qualified | 60 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 10.5 mm | 10 mm | INFINEON TECHNOLOGIES AG | BGA | TFBGA, | 60 | unknown | EAR99 | 8542.32.00.28 | |||||||||||||||
|
HYB18T512400BF-3.7
Infineon Technologies AG
|
Check for Price | Transferred | 536.8709 Mbit | 4 | 128MX4 | 1.8 V | 500 ps | FOUR BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | R-PBGA-B60 | Not Qualified | 60 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 10.5 mm | 10 mm | INFINEON TECHNOLOGIES AG | BGA | TFBGA, | 60 | unknown | EAR99 | 8542.32.00.28 | |||||||||||||||
|
HYB18T512400BF-3
Qimonda AG
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 4 | 128MX4 | 1.8 V | 450 ps | 333 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 7 mA | 160 µA | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B60 | Not Qualified | 3 | 95 °C | 60 | PLASTIC/EPOXY | TFBGA | BGA60,9X11,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 10.5 mm | 10 mm | QIMONDA AG | BGA | TFBGA, BGA60,9X11,32 | 60 | unknown | EAR99 | 8542.32.00.28 | ||
|
HYB18T512400BF-3
Infineon Technologies AG
|
Check for Price | Transferred | 536.8709 Mbit | 4 | 128MX4 | 1.8 V | 450 ps | FOUR BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | R-PBGA-B60 | Not Qualified | 60 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 10.5 mm | 10 mm | INFINEON TECHNOLOGIES AG | BGA | TFBGA, | 60 | unknown | EAR99 | 8542.32.00.28 | |||||||||||||||
|
HYB18T512400BF-3.7F
Infineon Technologies AG
|
Check for Price | Obsolete | 536.8709 Mbit | 4 | 128MX4 | 1.8 V | 500 ps | FOUR BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | R-PBGA-B60 | Not Qualified | 60 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 10.5 mm | 10 mm | INFINEON TECHNOLOGIES AG | BGA | TFBGA, | 60 | unknown | EAR99 | 8542.32.00.28 | |||||||||||||||
|
HYB18T512400BF-3.7
Qimonda AG
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 4 | 128MX4 | 1.8 V | 500 ps | 266 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 7 mA | 145 µA | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B60 | Not Qualified | 3 | 95 °C | 60 | PLASTIC/EPOXY | TFBGA | BGA60,9X11,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 10.5 mm | 10 mm | QIMONDA AG | BGA | TFBGA, BGA60,9X11,32 | 60 | unknown | EAR99 | 8542.32.00.28 |