Filter Your Search
1 - 4 of 4 results
|
HYB25D256160BC-7F
Infineon Technologies AG
|
Check for Price | No | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 2.5 V | 750 ps | 143 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 8 mA | 235 µA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | e0 | 70 °C | 60 | PLASTIC/EPOXY | TBGA | BGA60,9X12,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.2 mm | 12 mm | 8 mm | INFINEON TECHNOLOGIES AG | BGA | 12 X 8 MM, PLASTIC, TFBGA-60 | 60 | not_compliant | EAR99 | 8542.32.00.24 | ||
|
HYB25D256160BC-7
Qimonda AG
|
Check for Price | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 2.5 V | 750 ps | 143 MHz | 8192 | DDR1 DRAM | COMMON | 2,4,8 | 16000000 | 16.7772 M | 3-STATE | 2,4,8 | 8 mA | 235 µA | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | 70 °C | 60 | PLASTIC/EPOXY | BGA | BGA60,9X12,40/32 | RECTANGULAR | GRID ARRAY | YES | BALL | 800 µm | BOTTOM | QIMONDA AG | BGA, BGA60,9X12,40/32 | unknown | EAR99 | 8542.32.00.24 | ||||||||||||||||||
|
HYB25D256160BC-7F
Qimonda AG
|
Check for Price | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 2.5 V | 750 ps | 143 MHz | 8192 | DDR1 DRAM | COMMON | 2,4,8 | 16000000 | 16.7772 M | 3-STATE | 2,4,8 | 8 mA | 235 µA | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | 70 °C | 60 | PLASTIC/EPOXY | BGA | BGA60,9X12,40/32 | RECTANGULAR | GRID ARRAY | YES | BALL | 800 µm | BOTTOM | QIMONDA AG | BGA, BGA60,9X12,40/32 | unknown | EAR99 | 8542.32.00.24 | ||||||||||||||||||
|
HYB25D256160BC-7
Infineon Technologies AG
|
Check for Price | No | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 2.5 V | 750 ps | 143 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 8 mA | 235 µA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | e0 | 70 °C | 60 | PLASTIC/EPOXY | TBGA | BGA60,9X12,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.2 mm | 12 mm | 8 mm | INFINEON TECHNOLOGIES AG | BGA | 12 X 8 MM, PLASTIC, TFBGA-60 | 60 | not_compliant | EAR99 | 8542.32.00.24 |