Filter Your Search
1 - 2 of 2 results
|
HYB25D256160BT-8
Qimonda AG
|
Check for Price | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 2.5 V | 800 ps | 125 MHz | 8192 | DDR1 DRAM | COMMON | 2,4,8 | 16000000 | 16.7772 M | 3-STATE | 2,4,8 | 7 mA | 220 µA | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | 70 °C | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | QIMONDA AG | TSSOP, TSSOP66,.46 | unknown | EAR99 | 8542.32.00.24 | ||||||||||||||||||
|
HYB25D256160BT-8
Infineon Technologies AG
|
Check for Price | No | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 2.5 V | 800 ps | 125 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 7 mA | 220 µA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | e0 | 70 °C | 66 | PLASTIC/EPOXY | TSOP2 | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | PLASTIC, TSOP2-66 | not_compliant | EAR99 | 8542.32.00.24 | TSOP2 | 66 |