Parametric results for: HYB3117805BSJ-50- under DRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hyb3117805bsj50
Select parts from the table below to compare.
Compare
Compare
HYB3117805BSJ-50
Siemens
Check for Price Transferred 16.7772 Mbit 8 2MX8 3.3 V 50 ns FAST PAGE WITH EDO EDO DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH 1 1 2000000 2.0972 M ASYNCHRONOUS 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J28 Not Qualified 70 °C 28 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES J BEND DUAL SIEMENS A G SOJ , 28 unknown EAR99 8542.32.00.02
HYB3117805BSJ-50
Infineon Technologies AG
Check for Price No Obsolete 16.7772 Mbit 8 2MX8 3.3 V 50 ns 2048 FAST PAGE WITH EDO EDO DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH COMMON 1 1 2000000 2.0972 M ASYNCHRONOUS 3-STATE YES 1 mA 120 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOJ SOJ28,.44 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.75 mm 18.54 mm 10.16 mm INFINEON TECHNOLOGIES AG SOJ 0.400 INCH, PLASTIC, SOJ-28 28 not_compliant EAR99 8542.32.00.02