Filter Your Search
1 - 2 of 2 results
|
HYB3165805J-60
Siemens
|
Check for Price | Transferred | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 60 ns | 4096 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | 1 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3-STATE | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J34 | Not Qualified | 70 °C | 34 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | SIEMENS A G | , | unknown | EAR99 | 8542.32.00.02 | |||||||||
|
HYB3165805J-60
Infineon Technologies AG
|
Check for Price | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 60 ns | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | 1 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J34 | Not Qualified | 70 °C | 34 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 22.25 mm | 12.7 mm | INFINEON TECHNOLOGIES AG | SOJ, | unknown | EAR99 | 8542.32.00.02 | SOJ | 34 |