Filter Your Search
1 - 2 of 2 results
|
HYB39S16160CT-10
Infineon Technologies AG
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 7 ns | 100 MHz | 4096 | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | 1,2,4,8,FP | 1 mA | 90 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G50 | Not Qualified | e0 | 70 °C | 50 | PLASTIC/EPOXY | TSOP2 | TSOP50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | TSOP2 | 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50 | 50 | not_compliant | EAR99 | 8542.32.00.02 | ||||
|
HYB39S16160CT-10
Siemens
|
Check for Price | Transferred | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 7 ns | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G50 | Not Qualified | 70 °C | 50 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SIEMENS A G | TSOP | , | 50 | unknown | EAR99 | 8542.32.00.02 |