Filter Your Search
1 - 1 of 1 results
|
HYB39S256800CT-8A
Infineon Technologies AG
|
Check for Price | No | No | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 3.3 V | 6 ns | 125 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 220 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | TSOP2 | 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 | 54 | not_compliant | EAR99 | 8542.32.00.24 |