Filter Your Search
1 - 1 of 1 results
|
HYG0SEG0AF1P-6SS0E
SK Hynix Inc
|
Check for Price | Active | 536.8709 Mbit | 16 | 32MX16 | 1.8 V | MEMORY CIRCUIT | IT ALSO CONTAINS 512MBIT (64MBIT X 8) NA... more | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B149 | 85 °C | -30 °C | 149 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.4 mm | 14 mm | 10 mm | SK HYNIX INC | FBGA-149 | compliant | EAR99 | 8542.32.00.71 |