Filter Your Search
1 - 2 of 2 results
|
HYM322030GS-50
Siemens
|
Check for Price | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 5 V | 50 ns | 2048 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 16 | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | SINGLE | SIEMENS A G | SIMM | , | 72 | unknown | EAR99 | 8542.32.00.02 | ||||||||||
|
HYM322030GS-50
Infineon Technologies AG
|
Check for Price | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 5 V | 50 ns | 2048 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | NO | 4 mA | 480 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 20.32 mm | INFINEON TECHNOLOGIES AG | SIMM | SIMM, SSIM72 | 72 | unknown | EAR99 | 8542.32.00.02 |