Filter Your Search
1 - 2 of 2 results
|
HYM324000GD-60
Siemens
|
Check for Price | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 3.3 V | 60 ns | 4096 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 16 | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XZMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | ZIG-ZAG | SIEMENS A G | DIMM | , | 72 | unknown | EAR99 | 8542.32.00.02 | ||||||||||
|
HYM324000GD-60
Infineon Technologies AG
|
Check for Price | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 3.3 V | 60 ns | 4096 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 1.8 mA | 290 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XZMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | DIMM | DIMM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | ZIG-ZAG | 25.4 mm | INFINEON TECHNOLOGIES AG | SODIMM | DIMM, DIMM72 | 72 | unknown | EAR99 | 8542.32.00.02 |