Filter Your Search
1 - 1 of 1 results
|
HYM536810ALMG-50
SK Hynix Inc
|
Check for Price | Obsolete | 301.9899 Mbit | 36 | 8MX36 | 5 V | 50 ns | 2048 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | COMMON | 1 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3-STATE | NO | 8 mA | 1.684 mA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 31.75 mm | SK HYNIX INC | SIMM | SIMM, SSIM72 | 72 | compliant | EAR99 | 8542.32.00.28 |