Filter Your Search
1 - 1 of 1 results
|
HYMD564G726BLF8N-D43
SK Hynix Inc
|
Check for Price | No | No | Obsolete | 4.8318 Gbit | 72 | 64MX72 | 2.6 V | 700 ps | 200 MHz | 8192 | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH; WD-MAX; SEATED HGT-NOM | COMMON | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 740 mA | 5.51 mA | 2.7 V | 2.5 V | CMOS | COMMERCIAL | R-XDMA-N184 | Not Qualified | 1 | 70 °C | 184 | UNSPECIFIED | DIMM | DIMM184 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | 28.575 mm | 133.35 mm | 2.99 mm | SK HYNIX INC | DIMM, DIMM184 | compliant | EAR99 | 8542.32.00.36 |