Filter Your Search
1 - 3 of 3 results
|
HYMP325S64MP8-Y5
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 17.1799 Gbit | 64 | 256MX64 | 1.8 V | 450 ps | 333 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | 3-STATE | YES | 112 mA | 3.36 mA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-XZMA-N200 | Not Qualified | e1 | 55 °C | 200 | UNSPECIFIED | DIMM | DIMM200,24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN SILVER COPPER | NO LEAD | 600 µm | ZIG-ZAG | SK HYNIX INC | SODIMM | DIMM, DIMM200,24 | 200 | unknown | EAR99 | 8542.32.00.36 | ||
|
HYMP325S64MP8-C4
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 17.1799 Gbit | 64 | 256MX64 | 1.8 V | 500 ps | 267 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | 3-STATE | YES | 96 mA | 3.12 mA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-XZMA-N200 | Not Qualified | e1 | 55 °C | 200 | UNSPECIFIED | DIMM | DIMM200,24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN SILVER COPPER | NO LEAD | 600 µm | ZIG-ZAG | SK HYNIX INC | SODIMM | DIMM, DIMM200,24 | 200 | unknown | EAR99 | 8542.32.00.36 | ||
|
HYMP325S64MP8-E3
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 17.1799 Gbit | 64 | 256MX64 | 1.8 V | 600 ps | 200 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | 3-STATE | YES | 96 mA | 2.72 mA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-XZMA-N200 | Not Qualified | e1 | 55 °C | 200 | UNSPECIFIED | DIMM | DIMM200,24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN SILVER COPPER | NO LEAD | 600 µm | ZIG-ZAG | SK HYNIX INC | SODIMM | DIMM, DIMM200,24 | 200 | unknown | EAR99 | 8542.32.00.36 |