Filter Your Search
1 - 1 of 1 results
|
HYMP512U64CP8-S6
SK Hynix Inc
|
Check for Price | Yes | Yes | Obsolete | 8.5899 Gbit | 64 | 128MX64 | 1.8 V | 400 ps | 400 MHz | 8192 | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 128 mA | 2.32 mA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-XZMA-N240 | Not Qualified | 55 °C | 260 | 20 | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | ZIG-ZAG | SK HYNIX INC | SODIMM | DIMM, DIMM240,40 | 240 | compliant | EAR99 | 8542.32.00.36 |