Filter Your Search
1 - 10 of 311 results
|
HZ20(H)3
Hitachi Ltd
|
Check for Price | Transferred | 2 mA | 500 mW | 20.65 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW IMPEDANCE | 60 Ω | 2.18 % | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | HITACHI LTD | DO-35 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
HZ20-2LTA-E
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 500 µA | 400 mW | 19.95 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 2.26 % | Not Qualified | O-LALF-W2 | e2 | DO-35 | 1 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN COPPER | WIRE | AXIAL | RENESAS ELECTRONICS CORP | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
HZ20-2TDX
Hitachi Ltd
|
Check for Price | Transferred | 2 mA | 1 µA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | HITACHI LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
HZ20-1L-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 500 µA | 400 mW | 19.25 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW LEAKAGE, LOW ZENER IMPEDANCE | 2.34 % | Not Qualified | O-LALF-W2 | e2 | DO-35 | 1 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN COPPER | WIRE | AXIAL | RENESAS ELECTRONICS CORP | DO-35 | SC-40, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||||
|
HZ20-2TA-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 2 mA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | Not Qualified | O-LALF-W2 | e2 | DO-35 | 1 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN COPPER | WIRE | AXIAL | RENESAS ELECTRONICS CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
HZ20BP
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 20 mA | 1 W | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 14 Ω | 6 % | Not Qualified | O-LALF-W2 | DO-41 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | RENESAS ELECTRONICS CORP | DO-41 | GLASS PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
HZ20V100R
Transpro Electronics Corp
|
Check for Price | Obsolete | 25 mA | 20 W | 100 V | ZENER DIODE | SINGLE | NO | 1 | 40 Ω | 175 °C | TRANSPRO ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
HZ201
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 2 mA | 500 mW | 19.25 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2.34 % | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | RENESAS TECHNOLOGY CORP | O-LALF-W2 | unknown | |||||||||||||
|
HZ20V105
Transpro Electronics Corp
|
Check for Price | Obsolete | 25 mA | 20 W | 105 V | ZENER DIODE | SINGLE | NO | 1 | 45 Ω | 175 °C | TRANSPRO ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
HZ20V27R
Transpro Electronics Corp
|
Check for Price | Obsolete | 95 mA | 20 W | 27 V | ZENER DIODE | SINGLE | NO | 1 | 7 Ω | 175 °C | TRANSPRO ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 |