Filter Your Search
1 - 3 of 3 results
|
HZ9.1BP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 40 mA | 1 W | 9.05 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 6 Ω | 6.08 % | Not Qualified | O-LALF-W2 | DO-41 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | RENESAS ELECTRONICS CORP | DO-41 | GLASS PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
HZ9.1BP
Hitachi Ltd
|
Check for Price | No | Transferred | 40 mA | 1 W | 9.05 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 6 Ω | 6.08 % | Not Qualified | O-LALF-W2 | DO-41 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | HITACHI LTD | DO-41 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
HZ9.1BP-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 40 mA | 1 W | 9.05 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 6.08 % | Not Qualified | O-LALF-W2 | e2 | DO-41 | 1 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN COPPER | WIRE | AXIAL | RENESAS ELECTRONICS CORP | DO-41 | GLASS PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 |