Filter Your Search
1 - 10 of 56 results
|
HZ9A1TDX
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 mA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | RENESAS TECHNOLOGY CORP | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
HZ9A1TDX
Hitachi Ltd
|
Check for Price | Transferred | 5 mA | 1 µA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | HITACHI LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
HZ9A1TA
Hitachi Ltd
|
Check for Price | Transferred | 5 mA | 1 µA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | HITACHI LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
HZ9A1RE
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 mA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | RENESAS ELECTRONICS CORP | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
HZ9A1L
Renesas Electronics Corporation
|
Check for Price | Yes | No | Obsolete | 500 µA | 400 mW | 7.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW LEAKAGE, LOW ZENER IMPEDANCE | 60 Ω | 2.53 % | Not Qualified | O-LALF-W2 | e2 | DO-35 | 1 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN COPPER | WIRE | AXIAL | RENESAS TECHNOLOGY CORP | SC-40, 2 PIN | unknown | EAR99 | 8541.10.00.50 | DO-35 | 2 | ||||
|
HZ9A1
Hitachi Ltd
|
Check for Price | No | Transferred | 5 mA | 500 mW | 7.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW LEAKAGE, LOW ZENER IMPEDANCE | 20 Ω | 2.53 % | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | HITACHI LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
HZ9A1L
Hitachi Ltd
|
Check for Price | No | Transferred | 500 µA | 400 mW | 7.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW LEAKAGE CURRENT, LOW NOISE, LOW ZENER IMPEDANCE | 60 Ω | 2.53 % | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | HITACHI LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | DO-35 | 2 | ||||||||
|
HZ9A1
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Not Recommended | 50 mA | 500 mW | 7.9 V | ZENER DIODE | SINGLE | NO | 1 | 2 % | 175 °C | 260 | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
HZ9A1RF
Hitachi Ltd
|
Check for Price | Transferred | 5 mA | 1 µA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | HITACHI LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
HZ9A1TD
Hitachi Ltd
|
Check for Price | Transferred | 5 mA | 1 µA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | HITACHI LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 |