Filter Your Search
1 - 1 of 1 results
|
HZC336M063F24VT-F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 33 µF | 63 V | 110 mA | 20 % | 3333 | 40 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 20.7 µA | 0.08 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | FLAT | 8 mm | 10.5 mm | 8.3 mm | 8.3 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 |