Filter Your Search
1 - 10 of 61 results
|
335P3I2FREQ
CTS Corporation
|
Check for Price | Yes | Yes | Active | 50 % | 50 OHM | 2.5 V | PECL | 335 | TAPE AND REEL, ENABLE/DISABLE FUNCTION | 3.3 V | 1 ns | NO | 50 ppm | 15 % | 212.5 MHz | 19.44 MHz | 1 ns | 2.63 V | 2.38 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | CTS CORP | compliant | Clock | |||||||
|
SIT3808AI-2F-33NM-27.000000T
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 27 MHz | 10 % | 15 pF | 3.3 V | LVCMOS | TR | 3.2 V | 100 mV | 2 ns | NO | 25 ppm | 1 % | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | |||||||
|
SIT3808AI-2F-33NB-24.576000Y
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 24.576 MHz | 10 % | 15 pF | 3.3 V | LVCMOS | TR | 3.2 V | 100 mV | 2 ns | NO | 50 ppm | 1 % | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | |||||||
|
SIT3808AI-2F-25NM-4.915200Y
SiTime Corporation
|
Check for Price | Yes | Active | 4.9152 MHz | 10 % | 15 pF | 2.5 V | LVCMOS | ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2.4 V | 100 mV | 2 ns | NO | 25 ppm | 1 % | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | ||||||||
|
SIT3808AI-2F-33NB-27.000000T
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 27 MHz | 10 % | 15 pF | 3.3 V | LVCMOS | TR | 3.2 V | 100 mV | 2 ns | NO | 50 ppm | 1 % | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | |||||||
|
SiT3808AI-2F-25NM-4.915200
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||||||||||
|
335E3I2FREQ
CTS Corporation
|
Check for Price | Yes | Yes | Active | 50 % | 50 OHM | 2.5 V | PECL | TAPE AND REEL, ENABLE/DISABLE FUNCTION | 3.3 V | 1 ns | NO | 50 ppm | 15 % | 212.5 MHz | 19.44 MHz | 1 ns | 2.63 V | 2.38 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | GOLD FLASH OVER NICKEL | 7.0mm x 5.0mm x 2.0mm | CTS CORP | compliant | Clock | |||||||
|
SIT3808AI-2F-33NE-16.367670Y
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 16.3677 MHz | 10 % | 15 pF | 3.3 V | LVCMOS | TR | 3.2 V | 100 mV | 2 ns | NO | 100 ppm | 1 % | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | |||||||
|
SIT3808AI-2F-33NB-34.368000T
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 34.368 MHz | 10 % | 15 pF | 3.3 V | LVCMOS | TR | 3.2 V | 100 mV | 2 ns | NO | 50 ppm | 1 % | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | |||||||
|
SIT3808AI-2F-25NX-50.000000Y
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 50 MHz | 10 % | 15 pF | 2.5 V | LVCMOS | TR | 2.4 V | 100 mV | 2 ns | NO | 400 ppm | 1 % | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock |