Filter Your Search
1 - 1 of 1 results
|
I203-2CK5-27.000MHZ
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 27 MHz | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 4.5 V | 500 mV | 10 ns | NO | 150 ppm | 10 ns | 5.5 V | 4.5 V | 55/45 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | NO | TIN SILVER COPPER OVER NICKEL | 20.7mm x 12.6mm x 5.46mm | ILSI AMERICA LLC | compliant | Clock |