Filter Your Search
1 - 2 of 2 results
|
I605-2BB3H-20.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 20 MHz | 50 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | 3.15 V | 150 mV | 10 ns | NO | 50 ppm | 10 % | 10 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | ILSI AMERICA LLC | compliant | Clock | ||
|
I605-2BB3H-20.000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | e4 | Gold (Au) - with Nickel (Ni) barrier | ILSI AMERICA LLC | compliant | Clock |