Filter Your Search
1 - 1 of 1 results
|
I789-23Y-38.4000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 38.4 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 2.7 V | CLIPPED SINE | PACK QTY 1000 ALSO AVAILABLE | 2.6 V | 100 mV | NO | 13 ppm | 800 mV | 2 mA | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.08, 78/63 | YES | 2.0mm x 1.6mm x 0.8mm | ILSI AMERICA LLC | LCC4,.06X.08, 78/63 | compliant | Sine |