Filter Your Search
1 - 7 of 7 results
|
IACM-5
TE Connectivity
|
$16.7693 | Yes | Active | 120 V | NO | PANEL MOUNT | 4 kV | 90 V | 6 mA | AC/DC | TRANSISTOR OUTPUT SSR | Triac | 30 V | 140 V | 90 V | 80 °C | -30 °C | 1 | 10.3 mm | 25.5 mm | 43.6 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8541.40.95.00 | TE Connectivity | ||
|
IACM-5E
TE Connectivity
|
$17.8341 | Yes | Active | 24 V | NO | PANEL MOUNT | 18 V | 18 mA | AC/DC | TRANSISTOR OUTPUT SSR | Triac | 30 V | 36 V | 18 V | 80 °C | -30 °C | 10.3 mm | 25.5 mm | 43.6 mm | TE CONNECTIVITY LTD | compliant | 8541.40.95.00 | TE Connectivity | |||||
|
IACM-5A
TE Connectivity
|
$20.7118 | Yes | Active | 240 V | NO | THROUGH HOLE MOUNT | 4 kV | 180 V | AC/DC | TRANSISTOR OUTPUT SSR | Transistor | 30 V | 280 V | 180 V | 80 °C | -30 °C | 1 | 10.3 mm | 25.5 mm | 43.6 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8541.40.95.00 | TE Connectivity | |||
|
IACM5A
TE Connectivity
|
Check for Price | Active | 180 V | 6 mA | AC/DC | Triac | 80 °C | -30 °C | 32 mm | 43 mm | POTTER & BRUMFIELD INC | unknown | ||||||||||||||||
|
IACM5A
TE Connectivity / Potter and Brumfield
|
Check for Price | Transferred | 180 V | 6 mA | AC/DC | Triac | 80 °C | -30 °C | 32 mm | 43 mm | POTTER & BRUMFIELD INC | unknown | 8541.40.95.00 | |||||||||||||||
|
IACM5
TE Connectivity
|
Check for Price | Active | 90 V | 6 mA | AC/DC | Triac | 80 °C | -30 °C | 32 mm | 43 mm | POTTER & BRUMFIELD INC | unknown | ||||||||||||||||
|
IACM5
TE Connectivity / Potter and Brumfield
|
Check for Price | Transferred | 90 V | 6 mA | AC/DC | Triac | 80 °C | -30 °C | 32 mm | 43 mm | POTTER & BRUMFIELD INC | unknown | 8541.40.95.00 |