Filter Your Search
1 - 10 of 74 results
|
|
IB048Q096T64N2-BP
Vicor Power
|
Check for Price | Yes | Yes | Obsolete | 48 V | 9.6 V | 55 V | 38 V | 7.2 V | 12 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | AUTOMOTIVE | 650 W | R-XDMA-P5 | e3/e4 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL/NICKEL PALLADIUM GOLD | PIN/PEG | DUAL | 36.83 mm | 58.42 mm | 12.07 mm | MODULE | ROHS COMPLIANT, QUARTER BRICK PACKAGE-5 | 5 | EAR99 | ||
|
|
IB048Q120T60N1-BP
Vicor Power
|
Check for Price | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
|
IB048Q096T64N1-BP
Vicor Power
|
Check for Price | Yes | Yes | Obsolete | 48 V | 9.6 V | 55 V | 38 V | 7.2 V | 12 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | AUTOMOTIVE | 650 W | R-XDMA-P5 | e3/e4 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL/NICKEL PALLADIUM GOLD | PIN/PEG | DUAL | 36.83 mm | 58.42 mm | 12.07 mm | MODULE | ROHS COMPLIANT, QUARTER BRICK PACKAGE-5 | 5 | EAR99 | ||
|
|
IB048Q096T80P2-BP
Vicor Power
|
Check for Price | Yes | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | e3/e4 | NOT SPECIFIED | NOT SPECIFIED | MATTE TIN OVER NICKEL/NICKEL PALLADIUM GOLD | EAR99 | ||||||||||||||||||||||||||||||||
|
|
IB048E096T40P3-00
Vicor Power
|
Check for Price | Yes | Yes | Active | 48 V | 9.6 V | 55 V | 38 V | 7.6 V | 11 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | AUTOMOTIVE | 300 W | R-XDMA-P5 | e3/e4 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL/NICKEL PALLADIUM GOLD | PIN/PEG | DUAL | 22.86 mm | 58.42 mm | 10.4 mm | MODULE | EIGHT BRICK PACKAGE-5 | 5 | EAR99 | ||
|
|
IB048Q120T53N1-00
Vicor Power
|
Check for Price | Yes | Yes | Obsolete | 48 V | 12 V | 55 V | 38 V | 9 V | 15 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | AUTOMOTIVE | 650 W | R-XDMA-P5 | e3/e4 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL/NICKEL PALLADIUM GOLD | PIN/PEG | DUAL | 36.83 mm | 58.42 mm | 11.22 mm | MODULE | ROHS COMPLIANT, QUARTER BRICK PACKAGE-5 | 5 | EAR99 | ||
|
|
IB048E120T40P3-00
Vicor Power
|
Check for Price | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
|
IB048Q120T53N1-BP
Vicor Power
|
Check for Price | Yes | Yes | Obsolete | 48 V | 12 V | 55 V | 38 V | 9 V | 15 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | AUTOMOTIVE | 650 W | R-XDMA-P5 | e3/e4 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL/NICKEL PALLADIUM GOLD | PIN/PEG | DUAL | 36.83 mm | 58.42 mm | 12.07 mm | MODULE | ROHS COMPLIANT, QUARTER BRICK PACKAGE-5 | 5 | EAR99 | ||
|
|
IB048E120T32P1-00
Vicor Power
|
Check for Price | Yes | Yes | Active | 48 V | 12 V | 55 V | 38 V | 9 V | 15 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | AUTOMOTIVE | 300 W | R-XDMA-P5 | e3/e4 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL/NICKEL PALLADIUM GOLD | PIN/PEG | DUAL | 22.86 mm | 58.42 mm | 10.4 mm | MODULE | EIGHT BRICK PACKAGE-5 | 5 | EAR99 | ||
|
|
IB048Q096T80P1-BP
Vicor Power
|
Check for Price | Yes | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | e3/e4 | NOT SPECIFIED | NOT SPECIFIED | MATTE TIN OVER NICKEL/NICKEL PALLADIUM GOLD | EAR99 |