Filter Your Search
1 - 6 of 6 results
|
IBM0116405PJ1-70
IBM
|
Check for Price | No | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 3.3 V | 70 ns | 4096 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | YES | 200 µA | 65 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | IBM MICROELECTRONICS | SOJ | SOJ, SOJ24/26,.34 | 24 | unknown | EAR99 | 8542.32.00.02 | |||||
|
IBM0116405PJ1-60
IBM
|
Check for Price | No | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 3.3 V | 60 ns | 4096 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | YES | 200 µA | 75 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | IBM MICROELECTRONICS | SOJ | SOJ, SOJ24/26,.34 | 24 | unknown | EAR99 | 8542.32.00.02 | |||||
|
IBM0116405PT1-70
IBM
|
Check for Price | No | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 3.3 V | 70 ns | 4096 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | YES | 200 µA | 65 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | TSOP2 | TSOP24/26,.36 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.14 mm | 7.62 mm | IBM MICROELECTRONICS | TSOP | TSOP2, TSOP24/26,.36 | 26/24 | unknown | EAR99 | 8542.32.00.02 | ||
|
IBM0116405PT1-50
IBM
|
Check for Price | No | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 3.3 V | 50 ns | 4096 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | YES | 200 µA | 85 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | TSOP2 | TSOP24/26,.36 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.14 mm | 7.62 mm | IBM MICROELECTRONICS | TSOP2 | TSOP2, TSOP24/26,.36 | 26 | unknown | EAR99 | 8542.32.00.02 | ||
|
IBM0116405PT1-60
IBM
|
Check for Price | No | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 3.3 V | 60 ns | 4096 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | YES | 200 µA | 75 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | TSOP2 | TSOP24/26,.36 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.14 mm | 7.62 mm | IBM MICROELECTRONICS | TSOP2 | TSOP2, TSOP24/26,.36 | 26 | unknown | EAR99 | 8542.32.00.02 | ||
|
IBM0116405PJ1-50
IBM
|
Check for Price | No | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 3.3 V | 50 ns | 4096 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | YES | 200 µA | 85 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | IBM MICROELECTRONICS | SOJ | SOJ, SOJ24/26,.34 | 24 | unknown | EAR99 | 8542.32.00.02 |