Filter Your Search
1 - 2 of 2 results
|
IBM0117805BT360
IBM
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 60 ns | 2048 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | IBM MICROELECTRONICS | TSOP | 0.400 X 0.725 INCH, TSOP2-28 | 28 | unknown | |||||||||
|
IBM0117805BT3-60
IBM
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 60 ns | 2048 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 90 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | TSOP2 | TSOP28,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | IBM MICROELECTRONICS | TSOP | TSOP2, TSOP28,.46 | 28 | unknown | EAR99 | 8542.32.00.02 |