Filter Your Search
1 - 8 of 8 results
|
IC41LV16256-50KI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 50 ns | 512 | EDO PAGE | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | NO | 500 µA | 180 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | SOJ | SOJ40,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | INTEGRATED SILICON SOLUTION INC | 0.400 INCH, SOJ-40 | compliant | EAR99 | 8542.32.00.02 | ||||
|
IC41LV16256-50KG
Integrated Circuit Solution Inc
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 50 ns | 512 | EDO DRAM | COMMON | 256000 | 262.144 k | 3-STATE | NO | 500 µA | 180 µA | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | SOJ | SOJ40,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | INTEGRATED CIRCUIT SOLUTION INC | SOJ, SOJ40,.44 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
IC41LV16256-50K
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 50 ns | 512 | EDO PAGE | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | NO | 500 µA | 180 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | SOJ | SOJ40,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | INTEGRATED SILICON SOLUTION INC | 0.400 INCH, SOJ-40 | compliant | EAR99 | 8542.32.00.02 | |||||
|
IC41LV16256-50K
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 50 ns | 512 | EDO DRAM | COMMON | 256000 | 262.144 k | 3-STATE | NO | 500 µA | 180 µA | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | SOJ | SOJ40,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | INTEGRATED CIRCUIT SOLUTION INC | SOJ, SOJ40,.44 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||
|
IC41LV16256-50KI
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 50 ns | 512 | EDO DRAM | COMMON | 256000 | 262.144 k | 3-STATE | NO | 500 µA | 180 µA | CMOS | INDUSTRIAL | R-PDSO-J40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | SOJ | SOJ40,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | INTEGRATED CIRCUIT SOLUTION INC | SOJ, SOJ40,.44 | unknown | EAR99 | 8542.32.00.02 | |||||||||||
|
IC41LV16256-50KG
Integrated Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 50 ns | 512 | EDO PAGE | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | NO | 500 µA | 180 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | e3 | 70 °C | 260 | 10 | 40 | PLASTIC/EPOXY | SOJ | SOJ40,.44 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | J BEND | 1.27 mm | DUAL | INTEGRATED SILICON SOLUTION INC | SOJ, SOJ40,.44 | compliant | EAR99 | 8542.32.00.02 | |||
|
IC41LV16256-50KIG
Integrated Circuit Solution Inc
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 50 ns | 512 | EDO DRAM | COMMON | 256000 | 262.144 k | 3-STATE | NO | 500 µA | 180 µA | CMOS | INDUSTRIAL | R-PDSO-J40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | SOJ | SOJ40,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | INTEGRATED CIRCUIT SOLUTION INC | SOJ, SOJ40,.44 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||
|
IC41LV16256-50KIG
Integrated Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 50 ns | 512 | EDO PAGE | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | NO | 500 µA | 180 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J40 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 10 | 40 | PLASTIC/EPOXY | SOJ | SOJ40,.44 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | J BEND | 1.27 mm | DUAL | INTEGRATED SILICON SOLUTION INC | SOJ, SOJ40,.44 | compliant | EAR99 | 8542.32.00.02 |