Filter Your Search
1 - 4 of 4 results
|
IC61C1024L-20T
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 500 µA | 150 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | DUAL | INTEGRATED SILICON SOLUTION INC | TSOP1-32 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||||
|
IC61C1024L-20TI
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 750 µA | 4.5 V | 160 µA | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | INTEGRATED CIRCUIT SOLUTION INC | TSSOP, TSSOP32,.8,20 | unknown | 3A991.B.2.B | 8542.32.00.41 | |||||||
|
IC61C1024L-20T
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 500 µA | 4.5 V | 150 µA | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | INTEGRATED CIRCUIT SOLUTION INC | TSSOP, TSSOP32,.8,20 | unknown | 3A991.B.2.B | 8542.32.00.41 | ||||||||
|
IC61C1024L-20TI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 750 µA | 160 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | DUAL | INTEGRATED SILICON SOLUTION INC | TSOP1-32 | compliant | 3A991.B.2.B | 8542.32.00.41 |