Filter Your Search
1 - 10 of 48 results
|
IC61LV12816-12BI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 3 V | 190 µA | 3.63 V | 2.97 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | BGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 750 µm | BOTTOM | INTEGRATED SILICON SOLUTION INC | 6 X 8 MM, TFBGA-48 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
IC61LV12816-8K
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 3.3 V | 8 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3 V | 220 µA | 3.63 V | 2.97 V | CMOS | COMMERCIAL | R-PDSO-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | INTEGRATED SILICON SOLUTION INC | 0.400 INCH, SOJ-44 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
IC61LV12816-12TI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 3 V | 190 µA | 3.63 V | 2.97 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | INTEGRATED SILICON SOLUTION INC | 0.400 INCH, TSOP2-44 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
IC61LV12816-10T
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3 V | 200 µA | 3.63 V | 2.97 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | INTEGRATED SILICON SOLUTION INC | 0.400 INCH, TSOP2-44 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
IC61LV12816-15K
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 3.3 V | 15 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3 V | 165 µA | 3.63 V | 2.97 V | CMOS | COMMERCIAL | R-PDSO-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | INTEGRATED SILICON SOLUTION INC | 0.400 INCH, SOJ-44 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
IC61LV12816-8TI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 3.3 V | 8 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 3 V | 230 µA | 3.63 V | 2.97 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | INTEGRATED SILICON SOLUTION INC | 0.400 INCH, TSOP2-44 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
IC61LV12816-12BI
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 2.0972 Mbit | 16 | 128KX16 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 3 V | 190 µA | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 750 µm | BOTTOM | INTEGRATED CIRCUIT SOLUTION INC | FBGA, BGA48,6X8,30 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
IC61LV12816-12K
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 2.0972 Mbit | 16 | 128KX16 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3 V | 180 µA | CMOS | COMMERCIAL | R-PDSO-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | INTEGRATED CIRCUIT SOLUTION INC | SOJ, SOJ44,.44 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||
|
IC61LV12816-10K
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3 V | 200 µA | 3.63 V | 2.97 V | CMOS | COMMERCIAL | R-PDSO-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | INTEGRATED SILICON SOLUTION INC | 0.400 INCH, SOJ-44 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
IC61LV12816-15B
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 3.3 V | 15 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3 V | 165 µA | 3.63 V | 2.97 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | e0 | 3 | 70 °C | 48 | PLASTIC/EPOXY | BGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 750 µm | BOTTOM | INTEGRATED SILICON SOLUTION INC | 6 X 8 MM, TFBGA-48 | compliant | 3A991.B.2.A | 8542.32.00.41 |