Filter Your Search
1 - 2 of 2 results
|
IC61SF51218D-6.5TQI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 6.5 ns | 133.33 MHz | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 90 mA | 3.14 V | 320 µA | 3.63 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEGRATED SILICON SOLUTION INC | 14 X 20 MM, 1.40 MM HEIGHT, LQFP-100 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
IC61SF51218D-6.5TQI
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 9.4372 Mbit | 18 | 512KX18 | 6.5 ns | 133.33 MHz | STANDARD SRAM | COMMON | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 90 mA | 3.14 V | 320 µA | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEGRATED CIRCUIT SOLUTION INC | QFP, QFP100,.63X.87 | unknown | 3A991.B.2.A | 8542.32.00.41 |