Filter Your Search
1 - 10 of 16 results
|
IC61SF51218T-9.5TQI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 9.5 ns | 90 MHz | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 90 mA | 2.38 V | 290 µA | 3.63 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEGRATED SILICON SOLUTION INC | 14 X 20 MM, 1.40 MM HEIGHT, TQFP-100 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
IC61SF51218T-8.5TQI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 8.5 ns | 100 MHz | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 90 mA | 2.38 V | 300 µA | 3.63 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEGRATED SILICON SOLUTION INC | 14 X 20 MM, 1.40 MM HEIGHT, TQFP-100 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
IC61SF51218T-8.5TQ
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 9.4372 Mbit | 18 | 512KX18 | 8.5 ns | 100 MHz | STANDARD SRAM | COMMON | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 80 mA | 2.38 V | 280 µA | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEGRATED CIRCUIT SOLUTION INC | QFP, QFP100,.63X.87 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||
|
IC61SF51218T-7.5TQ
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 7.5 ns | 117.64 MHz | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 80 mA | 2.38 V | 290 µA | 3.63 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEGRATED SILICON SOLUTION INC | 14 X 20 MM, 1.40 MM HEIGHT, LQFP-100 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
IC61SF51218T-7.5TQ
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 9.4372 Mbit | 18 | 512KX18 | 7.5 ns | 117.64 MHz | STANDARD SRAM | COMMON | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 80 mA | 2.38 V | 290 µA | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEGRATED CIRCUIT SOLUTION INC | QFP, QFP100,.63X.87 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||
|
IC61SF51218T-6.5TQ
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 9.4372 Mbit | 18 | 512KX18 | 6.5 ns | 133.33 MHz | STANDARD SRAM | COMMON | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 80 mA | 2.38 V | 300 µA | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEGRATED CIRCUIT SOLUTION INC | QFP, QFP100,.63X.87 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||
|
IC61SF51218T-6.5TQI
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 9.4372 Mbit | 18 | 512KX18 | 6.5 ns | 133.33 MHz | STANDARD SRAM | COMMON | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 90 mA | 2.38 V | 320 µA | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEGRATED CIRCUIT SOLUTION INC | QFP, QFP100,.63X.87 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
IC61SF51218T-6.5TQI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 6.5 ns | 133.33 MHz | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 90 mA | 2.38 V | 320 µA | 3.63 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEGRATED SILICON SOLUTION INC | 14 X 20 MM, 1.40 MM HEIGHT, LQFP-100 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
IC61SF51218T-8.5TQI
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 9.4372 Mbit | 18 | 512KX18 | 8.5 ns | 100 MHz | STANDARD SRAM | COMMON | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 90 mA | 2.38 V | 300 µA | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEGRATED CIRCUIT SOLUTION INC | QFP, QFP100,.63X.87 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
IC61SF51218T-9.5TQ
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 9.5 ns | 90 MHz | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 80 mA | 2.38 V | 370 µA | 3.63 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEGRATED SILICON SOLUTION INC | 14 X 20 MM, 1.40 MM HEIGHT, TQFP-100 | compliant | 3A991.B.2.A | 8542.32.00.41 |