Filter Your Search
1 - 4 of 4 results
|
IC62C1024AL-35WI
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 35 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 110 µA | CMOS | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED CIRCUIT SOLUTION INC | DIP, DIP32,.6 | unknown | EAR99 | 8542.32.00.41 | |||||
|
IC62C1024AL-35W
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 35 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 100 µA | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED CIRCUIT SOLUTION INC | DIP, DIP32,.6 | unknown | EAR99 | 8542.32.00.41 | ||||||
|
IC62C1024AL-35WI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 35 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 110 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED SILICON SOLUTION INC | 0.600 INCH, DIP-32 | compliant | EAR99 | 8542.32.00.41 | ||
|
IC62C1024AL-35W
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 35 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED SILICON SOLUTION INC | 0.600 INCH, DIP-32 | compliant | EAR99 | 8542.32.00.41 |