Filter Your Search
1 - 10 of 18 results
|
IC62LV1008LL-55B
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 6 µA | 1.5 V | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | e0 | 3 | 70 °C | 48 | PLASTIC/EPOXY | BGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 750 µm | BOTTOM | INTEGRATED SILICON SOLUTION INC | 8 X 10 MM, TFBGA-48 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
IC62LV1008LL-70D
Integrated Circuit Solution Inc
|
Check for Price | No | Obsolete | INTEGRATED CIRCUIT SOLUTION INC | , | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||
|
IC62LV1008LL-70DI
Integrated Circuit Solution Inc
|
Check for Price | No | Obsolete | INTEGRATED CIRCUIT SOLUTION INC | , | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||
|
IC62LV1008LL-100BI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 100 ns | STANDARD SRAM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 9 µA | 1.5 V | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | BGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 750 µm | BOTTOM | INTEGRATED SILICON SOLUTION INC | 8 X 10 MM, TFBGA-48 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
IC62LV1008LL-100DI
Integrated Circuit Solution Inc
|
Check for Price | No | Obsolete | INTEGRATED CIRCUIT SOLUTION INC | , | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||
|
IC62LV1008LL-100BI
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | INTEGRATED CIRCUIT SOLUTION INC | , | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||
|
IC62LV1008LL-55BI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 9 µA | 1.5 V | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | BGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 750 µm | BOTTOM | INTEGRATED SILICON SOLUTION INC | 8 X 10 MM, TFBGA-48 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
IC62LV1008LL-70BI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 9 µA | 1.5 V | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | BGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 750 µm | BOTTOM | INTEGRATED SILICON SOLUTION INC | 8 X 10 MM, TFBGA-48 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
IC62LV1008LL-100D
Integrated Circuit Solution Inc
|
Check for Price | No | Obsolete | INTEGRATED CIRCUIT SOLUTION INC | , | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||
|
IC62LV1008LL-55BI
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | INTEGRATED CIRCUIT SOLUTION INC | , | unknown | EAR99 | 8542.32.00.41 |