Filter Your Search
1 - 2 of 2 results
|
IC62LV2568L-70TI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 V | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | INTEGRATED SILICON SOLUTION INC | 8 X 20 MM, TSOP1-32 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
IC62LV2568L-70TI
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 2.0972 Mbit | 8 | 256KX8 | 70 ns | STANDARD SRAM | COMMON | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 V | 35 µA | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | INTEGRATED CIRCUIT SOLUTION INC | TSSOP, TSSOP32,.8,20 | unknown | 3A991.B.2.A | 8542.32.00.41 |