Filter Your Search
1 - 3 of 3 results
|
ICE3A0565Z
Infineon Technologies AG
|
Check for Price | Yes | Yes | Not Recommended | 15 V | 21 V | 9 V | NO | SINGLE | 100 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDIP-T7 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DIP | DIP7/8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.52 mm | 4.37 mm | INFINEON TECHNOLOGIES AG | DIP | DIP, DIP7/8,.3 | 7 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||
|
ICE3A0565ZHKLA1
Infineon Technologies AG
|
Check for Price | No | Yes | Obsolete | 15 V | 21 V | 9 V | NO | SINGLE | 100 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDIP-T7 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DIP | DIP7/8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.52 mm | 4.37 mm | INFINEON TECHNOLOGIES AG | DIP | DIP, DIP7/8,.3 | 7 | unknown | EAR99 | 8542.39.00.01 | ||||
|
ICE3A0565ZXKLA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Not Recommended | 15 V | 21 V | 9 V | NO | SINGLE | 100 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDIP-T7 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.52 mm | 4.37 mm | INFINEON TECHNOLOGIES AG | DIP | DIP, | 7 | compliant | EAR99 | 8542.39.00.01 | Infineon |