Filter Your Search
1 - 6 of 6 results
![]() |
ICL7107SCPLZ
Intersil Corporation
|
$3.9169 | Yes | Obsolete | 5 V | 2 V | 1 | 0.0015 % | 3 | NO | ADC, DUAL-SLOPE | -5 V | 1 | BINARY | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 51.75 mm | INTERSIL CORP | PDIP | DIP, DIP40,.6 | 40 | compliant | 8542.39.00.01 | |||||||||||||||||
|
ICL7107SCPLZ
Renesas Electronics Corporation
|
$5.8043 | Yes | Obsolete | 5 V | NO | Also has -5V Supply | 1 | COMMERCIAL | R-PDIP-T40 | e3 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 51.75 mm | RENESAS ELECTRONICS CORP | PDIP | , | 40 | compliant | 8542.39.00.01 | E40.6 | EAR99 | Renesas Electronics | SEGMENT | STANDARD | LED DISPLAY DRIVER | NO | 3 1/2-DIGIT | 23 | |||||||||||||||||
|
ICL7107SCPL
General Electric Solid State
|
Check for Price | No | Transferred | 5 V | 2 V | 1 | NO | A/D CONVERTER | -5 V | 1 | 7-SEGMENT | CMOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP-40 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
ICL7107SCPL
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 2 V | 1 | 0.0015 % | 16 | NO | ADC, DUAL-SLOPE | -5 V | 1 | BINARY | 1.8 mA | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-40 | unknown | 8542.39.00.01 | |||||||||||||||||||||
![]() |
ICL7107SCPL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 2 V | 1 | 0.0015 % | NO | ADC, DUAL-SLOPE | -5 V | 1 | BINARY | COMMERCIAL | R-PDIP-T40 | NOT APPLICABLE | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 51.75 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, MS-011AC, DIP-40 | 40 | unknown | ||||||||||||||||||||
![]() |
ICL7107SCPL
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 2 V | 1 | 0.0015 % | 3 | NO | ADC, DUAL-SLOPE | -5 V | 1 | BINARY | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 51.75 mm | INTERSIL CORP | DIP | PLASTIC, MS-011AC, DIP-40 | 40 | not_compliant | 8542.39.00.01 |