Filter Your Search
1 - 10 of 19 results
|
ICL7109MDL/C
General Electric Solid State
|
Check for Price | No | Obsolete | 5 V | 1 | 13 | NO | A/D CONVERTER | -5 V | 1 | SIGNED PLUS MAGNITUDE | CMOS | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP40,.6 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||
|
ICL7109MDL/883B
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 2 V | 1 | 12 | NO | ADC, DUAL-SLOPE | -2 V | -5 V | 1 | BINARY | CMOS | MILITARY | PARALLEL, WORD | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | INTERSIL CORP | SIDE BRAZED, DIP-40 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | DIP | 40 | ||||||||
|
ICL7109MDL/HR
Intersil Corporation
|
Check for Price | Transferred | 5 V | 1 | 12 | NO | ADC, DUAL-SLOPE | -5 V | 1 | BINARY | CMOS | MILITARY | PARALLEL, WORD | R-CDIP-T40 | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | INTERSIL CORP | DIP, | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||||||||
|
ICL7109MDL
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 6.2 V | 1 | 0.0244 % | 12 | 50 MHz | NO | ADC, DUAL-SLOPE | -9 V | -5 V | 1 | BINARY | 1.5 mA | CMOS | MILITARY | PARALLEL, WORD | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP40,.6 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||
|
ICL7109MDL/HR
General Electric Solid State
|
Check for Price | No | Obsolete | 5 V | 4.096 V | 1 | 13 | NO | A/D CONVERTER | -5 V | 1 | SIGNED PLUS MAGNITUDE | CMOS | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP40,.6 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||
|
ICL7109MDL/883
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 4.096 V | 1 | 0.024 % | 13 | NO | A/D CONVERTER | -5 V | 1 | SIGNED PLUS MAGNITUDE | CMOS | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP40,.6 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||
|
ICL7109MDL/883C
General Electric Solid State
|
Check for Price | No | Obsolete | 5 V | 4.096 V | 1 | 13 | NO | A/D CONVERTER | -5 V | 1 | SIGNED PLUS MAGNITUDE | CMOS | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP40,.6 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||
|
ICL7109MDL
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 3.5 V | 1 | 0.0244 % | 12 | NO | ADC, DUAL-SLOPE | -3.5 V | -5 V | 1 | BINARY | CMOS | MILITARY | PARALLEL, WORD | R-GDIP-T40 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.89 mm | 52.075 mm | MAXIM INTEGRATED PRODUCTS INC | 0.600 INCH, CERAMIC DIP-40 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 40 | |||||
|
ICL7109MDL
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
ICL7109MDL/883B
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 6.2 V | 1 | 0.0244 % | 12 | 50 MHz | NO | ADC, DUAL-SLOPE | -9 V | -5 V | 1 | BINARY | 1.5 mA | CMOS | MILITARY | PARALLEL, WORD | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP40,.6 | unknown | 3A001.A.2.C | 8542.39.00.01 |