Filter Your Search
1 - 4 of 4 results
|
ICPL4503SMT&R
Isocom Components
|
Check for Price | Yes | Active | 25 mA | 1 | YES | SURFACE MOUNT | 8 mA | 5 kV | 1 MBps | 0.0003 ps | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 800 ns | e3 | 100 °C | -55 °C | 1 | TR | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | IC Outputs | |||
|
ICPL4503G
Isocom Components
|
Check for Price | Yes | Active | 25 mA | 1 | NO | THROUGH HOLE MOUNT | 8 mA | 5 kV | 1 MBps | 0.0003 ps | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 800 ns | e3 | 100 °C | -55 °C | 1 | TUBE | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | IC Outputs | |||
|
ICPL4503
Isocom Components
|
Check for Price | Yes | Active | 25 mA | 1 | NO | THROUGH HOLE MOUNT | 8 mA | 5 kV | 1 MBps | 0.0003 ps | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 800 ns | e3 | 100 °C | -55 °C | 1 | TUBE | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | IC Outputs | |||
|
ICPL4503SM
Isocom Components
|
Check for Price | Yes | Active | 25 mA | 1 | YES | SURFACE MOUNT | 8 mA | 5 kV | 1 MBps | 0.0003 ps | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 800 ns | e3 | 100 °C | -55 °C | 1 | TUBE | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | IC Outputs | Isocom |