Filter Your Search
1 - 10 of 13 results
|
ICS1700AN
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 4.5 V | 5.5 V | 1 | NO | NO | BATTERY MONITOR | 1 | CMOS | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | DIP | DIP-16 | 16 | EAR99 | 8542.39.00.60 | |||||||||
|
|
ICS1700N
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | NO | CMOS | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP, DIP16,.3 | EAR99 | 8542.39.00.60 | Unknown | ||||||||||||||
|
ICS1702MLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4.5 V | 5.5 V | 1 | YES | NO | BATTERY MONITOR | 1 | CMOS | COMMERCIAL | R-PDSO-G20 | e3 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.8194 mm | SOIC | SOIC-20 | 20 | EAR99 | 8542.39.00.60 | |||
|
ICS1700AM
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 4.5 V | 5.5 V | 1 | YES | NO | BATTERY MONITOR | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | SOIC | SOP, SOP16,.4 | 16 | EAR99 | 8542.39.00.60 | Unknown | ||||
|
ICS1700AMT
Integrated Device Technology Inc
|
Check for Price | Obsolete | 5 V | 4.5 V | 5.5 V | 1 | YES | NO | BATTERY MONITOR | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | SOIC | SOP, | 16 | EAR99 | 8542.39.00.60 | Unknown | ||||||||
|
ICS1702NLF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4.5 V | 5.5 V | 1 | NO | NO | BATTERY MONITOR | 1 | CMOS | COMMERCIAL | R-PDIP-T20 | e3 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.13 mm | 3.683 mm | DIP | PLASTIC, DIP-20 | 20 | EAR99 | 8542.39.00.60 | |||
|
ICS1700ANLF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4.5 V | 5.5 V | 1 | NO | NO | BATTERY MONITOR | 1 | CMOS | COMMERCIAL | R-PDIP-T16 | e3 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.431 mm | 3.683 mm | DIP | PLASTIC, DIP-16 | 16 | EAR99 | 8542.39.00.60 | |||
|
ICS1702MT
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 4.5 V | 5.5 V | 1 | YES | NO | BATTERY MONITOR | 1 | CMOS | COMMERCIAL | R-PDSO-G20 | e0 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.8194 mm | SOIC | SOIC-20 | 20 | EAR99 | 8542.39.00.60 | ||||
|
ICS1702MLF
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 5 V | 4.5 V | 5.5 V | 1 | YES | NO | BATTERY MONITOR | 1 | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.8194 mm | SOIC | SOIC-20 | 20 | EAR99 | 8542.39.00.60 | ||||||
|
|
ICS1705
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | , | 8542.39.00.01 | Unknown |