Parametric results for: ICS48 under Clock Generators

Filter Your Search

1 - 8 of 8 results

All Filters
|
Manufacturer Part Number: ics48
Select parts from the table below to compare.
Compare
Compare
package
ICS487G-25T
Integrated Device Technology Inc
Check for Price No Obsolete 27 MHz 48 MHz YES 3.3 V CLOCK GENERATOR, VIDEO CMOS 3.465 V 3.135 V COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TSSOP 0.173 INCH, TSSOP-16 16 EAR99 8542.39.00.60
ICS487G-25
Integrated Circuit Systems Inc
Check for Price No Transferred 27 MHz 48 MHz YES 3.3 V CLOCK GENERATOR, VIDEO CMOS 3.465 V 3.135 V COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TSSOP, TSSOP16,.25 EAR99 8542.39.00.60 Unknown
package
ICS487G-25
Integrated Device Technology Inc
Check for Price No Obsolete 27 MHz 48 MHz YES 3.3 V CLOCK GENERATOR, VIDEO CMOS 3.465 V 3.135 V COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 240 20 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TSSOP 0.173 INCH, TSSOP-16 16 EAR99 8542.39.00.60
ICS487G-25LF
Integrated Circuit Systems Inc
Check for Price Yes Transferred 27 MHz 48 MHz YES 3.3 V CLOCK GENERATOR, VIDEO CMOS 3.465 V 3.135 V COMMERCIAL R-PDSO-G16 Not Qualified e3 70 °C 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm 0.173 INCH, LEAD FREE, TSSOP-16 EAR99 8542.39.00.60
package
ICS487G-25LFT
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 27 MHz 48 MHz YES 3.3 V CLOCK GENERATOR, VIDEO CMOS 3.465 V 3.135 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TSSOP 0.173 INCH, LEAD FREE, TSSOP-16 16 EAR99 8542.39.00.60
ICS487G-25LFT
Integrated Circuit Systems Inc
Check for Price Yes Transferred 27 MHz 48 MHz YES 3.3 V CLOCK GENERATOR, VIDEO CMOS 3.465 V 3.135 V COMMERCIAL R-PDSO-G16 Not Qualified e3 70 °C 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm 0.173 INCH, LEAD FREE, TSSOP-16 EAR99 8542.39.00.60
package
ICS487G-25LF
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 27 MHz 48 MHz YES 3.3 V CLOCK GENERATOR, VIDEO CMOS 3.465 V 3.135 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TSSOP 0.173 INCH, LEAD FREE, TSSOP-16 16 EAR99 8542.39.00.60
ICS487G-25T
Integrated Circuit Systems Inc
Check for Price Transferred 27 MHz 48 MHz YES 3.3 V CLOCK GENERATOR, VIDEO CMOS 3.465 V 3.135 V COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm 0.173 INCH, TSSOP-16 EAR99 8542.39.00.60