Filter Your Search
1 - 4 of 4 results
|
ICS511MILF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 160 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 3.3V AT 145 MHZ | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | SOIC | 0.150 INCH, LEAD FREE, SOIC-8 | 8 | EAR99 | 8542.39.00.01 | ||
|
|
ICS511MILF
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 50 MHz | 160 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 3.3V AT 145 MHZ | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | 0.150 INCH, LEAD FREE, SOIC-8 | EAR99 | 8542.39.00.01 | |||||
|
|
ICS511MILFT
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 50 MHz | 160 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 3.3V AT 145 MHZ | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | 0.150 INCH, LEAD FREE, SOIC-8 | EAR99 | 8542.39.00.01 | |||||
|
ICS511MILFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 160 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 3.3V AT 145 MHZ | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | SOIC | 0.150 INCH, LEAD FREE, SOIC-8 | 8 | EAR99 | 8542.39.00.01 |