Filter Your Search
1 - 10 of 161 results
|
|
ICS65-1
Thomas & Betts
|
$7.1561 | Yes | Transferred | MATERIAL: ALUMINUM | Compliant | EAR99 | 8536.90.40.00 | BUTT TERMINAL | 26.7 mm2 | 3 AWG | ||||||||||||||||||||||||||||||||||||||||||||||||
|
|
ICS650R-14T
Integrated Circuit Systems Inc
|
Check for Price | Transferred | 25 MHz | 133.33 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | EAR99 | 8542.39.00.60 | 0.150 INCH, SSOP-20 | |||||||||||||||||||||||||||
|
|
ICS650R-27ILFT
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 27 MHz | 133.3333 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | EAR99 | 8542.39.00.01 | 0.150 INCH, ROHS COMPLIANT, SSOP-20 | ||||||||||||||||||||||
|
|
ICS650G-40
Integrated Circuit Systems Inc
|
Check for Price | Transferred | 25 MHz | 189 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.45 V | 3.15 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | EAR99 | 8542.39.00.60 | 0.173 INCH, TSSOP-16 | |||||||||||||||||||||||||||
|
ICS650R-27IT
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 27 MHz | 133.3333 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | EAR99 | 8542.39.00.60 | 0.150 INCH, SSOP-20 | SSOP | 20 | ||||||||||||||||||||
|
|
ICS651MT
Integrated Circuit Systems Inc
|
Check for Price | Transferred | YES | CMOS | ALSO OPERATES WITH 2.5V SUPPLY | 1 | 3-STATE | 2.625 V | 1.425 V | 1.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | 8542.39.00.60 | 0.150 INCH, SOIC-8 | 651 | STANDARD | LOW SKEW CLOCK DRIVER | 4 | 5 ns | 250 ps | |||||||||||||||||||||||
|
ICS651G-03T
Integrated Device Technology Inc
|
Check for Price | No | Transferred | 8542.39.00.60 | 0.173 INCH, TSSOP-16 | TSSOP | 16 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
ICS650R-27ILFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 27 MHz | 133.3333 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | EAR99 | 8542.39.00.01 | 0.150 INCH, ROHS COMPLIANT, SSOP-20 | SSOP | 20 | |||||||||||||||||||
|
|
ICS650GI-36LFT
Integrated Circuit Systems Inc
|
Check for Price | Transferred | 25 MHz | 125 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | EAR99 | 8542.39.00.60 | 0.173 INCH, ROHS COMPLIANT, TSSOP-16 | |||||||||||||||||||||||||||||
|
|
ICS650R-01
Integrated Circuit Systems Inc
|
Check for Price | Transferred | 14.3182 MHz | 80 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | EAR99 | 8542.39.00.60 | 0.150 INCH, SSOP-20 |