Parametric results for: ICS7151 under Clock Generators

Filter Your Search

1 - 10 of 74 results

All Filters
|
-
Manufacturer Part Number: ics7151
Select parts from the table below to compare.
Compare
Compare
package
ICS7151M-10LF
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 33.4 MHz 33.4 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 14 mA 3.6 V 3 V COMMERCIAL R-PDSO-G8 Not Qualified e3 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOIC 0.150 INCH, ROHS COMPLIANT, SOIC-8 8 EAR99 8542.39.00.60
ICS7151MI-10
Integrated Circuit Systems Inc
Check for Price Transferred 33.4 MHz 33.4 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 14 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm 0.150 INCH, SOIC-8 EAR99 8542.39.00.60
package
ICS7151AMI-50LF
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 33.4 MHz 16.7 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 14 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOIC 0.150 INCH, ROHS COMPLIANT, SOIC-8 8 EAR99 8542.39.00.60
package
ICS7151MI-20T
Integrated Device Technology Inc
Check for Price No Transferred 33.4 MHz 66.7 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 14 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 240 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOIC 0.150 INCH, SOIC-8 8 EAR99 8542.39.00.60
package
ICS7151MI-40LFT
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 33.4 MHz 133.4 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 14 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOIC 0.150 INCH, ROHS COMPLIANT, SOIC-8 8 EAR99 8542.39.00.60
package
ICS7151MI-10T
Integrated Device Technology Inc
Check for Price No Obsolete 33.4 MHz 33.4 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 14 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOIC 0.150 INCH, SOIC-8 8 EAR99 8542.39.00.60
ICS7151M-20LFT
Integrated Circuit Systems Inc
Check for Price Yes Transferred 33.4 MHz 66.7 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 14 mA 3.6 V 3 V COMMERCIAL R-PDSO-G8 Not Qualified e3 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm 0.150 INCH, ROHS COMPLIANT, SOIC-8 EAR99 8542.39.00.60
ICS7151MI-40
Integrated Circuit Systems Inc
Check for Price Transferred 33.4 MHz 133.4 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 14 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm 0.150 INCH, SOIC-8 EAR99 8542.39.00.60
ICS7151MI-10T
Integrated Circuit Systems Inc
Check for Price Transferred 33.4 MHz 33.4 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 14 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm 0.150 INCH, SOIC-8 EAR99 8542.39.00.60
package
ICS7151MI-40T
Integrated Device Technology Inc
Check for Price No Obsolete 33.4 MHz 133.4 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 14 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 240 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOIC 0.150 INCH, SOIC-8 8 EAR99 8542.39.00.60