Filter Your Search
1 - 5 of 5 results
|
ICS9169M-01
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 14.3182 MHz | 66.5 MHz | YES | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8194 mm | 7.5184 mm | 17.8816 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ICS9169M-01LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 14.3182 MHz | 66.5 MHz | YES | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.8194 mm | 7.5184 mm | 17.8816 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ICS9169M-01T
Integrated Device Technology Inc
|
Check for Price | Obsolete | 14.3182 MHz | 66.5 MHz | YES | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8194 mm | 7.5184 mm | 17.8816 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-28 | 28 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
ICS9169M-01LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 14.3182 MHz | 66.5 MHz | YES | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 160 mA | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.8194 mm | 7.5184 mm | 17.8816 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ICS9169M-01
Integrated Circuit Systems Inc
|
Check for Price | No | Transferred | 14.3182 MHz | 66.5 MHz | YES | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 160 mA | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8194 mm | 7.5184 mm | 17.8816 mm | INTEGRATED CIRCUIT SYSTEMS INC | SOIC-28 | unknown |