Filter Your Search
1 - 4 of 4 results
|
ID201
Digitron Semiconductors
|
Check for Price | No | Active | 2.2 V | 10 µA | 3 mA | 200 µA | 100 V | 1.6 A | SCR | SINGLE | 800 mV | 15 A | 100 µA | 100 V | TO-39 | O-MBCY-W3 | e0 | 110 °C | -40 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | DIGITRON SEMICONDUCTORS | unknown | ||||||||||||||
|
ID201HR
Digitron Semiconductors
|
Check for Price | No | Active | 2.2 V | 10 µA | 3 mA | 200 µA | 100 V | 1.6 A | SCR | SINGLE | HIGH RELIABILITY | 800 mV | 15 A | 100 µA | 100 V | TO-39 | O-MBCY-W3 | e0 | MIL-19500 | 110 °C | -40 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | DIGITRON SEMICONDUCTORS | unknown | , | EAR99 | 8541.30.00.80 | |||||||||
|
ID201-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 2.2 V | 10 µA | 3 mA | 200 µA | 100 V | 1.6 A | SCR | SINGLE | 800 mV | 15 A | 100 µA | 100 V | TO-39 | O-MBCY-W3 | 110 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | DIGITRON SEMICONDUCTORS | unknown | , | EAR99 | 8541.30.00.80 | |||||||||||
|
ID201
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 3 mA | 200 µA | 100 V | 2.512 A | SCR | SINGLE | 40 µs | 800 mV | 10 µA | 100 V | TO-39 | O-MBCY-W3 | e0 | Not Qualified | 110 °C | -40 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | unknown | HERMETIC SEALED, METAL, TO-39, 3 PIN | EAR99 | 8541.30.00.80 | TO-39 | 3 |