Filter Your Search
1 - 1 of 1 results
|
ID202HR
Digitron Semiconductors
|
Check for Price | No | Active | 2.2 V | 10 µA | 3 mA | 200 µA | 150 V | 1.6 A | SCR | SINGLE | HIGH RELIABILITY | 800 mV | 15 A | 100 µA | 150 V | TO-39 | O-MBCY-W3 | e0 | MIL-19500 | 110 °C | -40 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | 8541.30.00.80 |